Siemens Screening Plate SINAMICS G120C Series Motor Protection Unit for Use with Motor
- RS Stock No.:
- 280-2291
- Mfr. Part No.:
- 6SL3266-1EB00-0KA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€110.06
(exc. VAT)
€135.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.06 |
*price indicative
- RS Stock No.:
- 280-2291
- Mfr. Part No.:
- 6SL3266-1EB00-0KA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Protection Unit | |
| Accessory Type | Screening Plate | |
| For Use With | Motor | |
| Series | SINAMICS G120C | |
| Standards/Approvals | CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Unit | ||
Accessory Type Screening Plate | ||
For Use With Motor | ||
Series SINAMICS G120C | ||
Standards/Approvals CE, RoHS, UL | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G120C is a screening plate for FSB and is also provided with mounting accessories
RoHS compliant
Related links
- Siemens Screening Plate SINAMICS G120C Series Motor Protection Unit for Use with Motor
- Siemens Protection Accessory SINAMICS G120C Series Motor Protection Unit for Use with Motor
- Siemens SINFMICS Screening Plate
- Siemens 3 Phase AC Motor Driver 3 Phase, SINAMICS G120C Series 400V 2.6 A
- Siemens SINFMICS Instruction Guide
- Siemens Inverter Drive 3 Phase, SINAMICS G120C Series 400V ac 14.6 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120C Series 400V 48.2 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120C Series 480V ac 76 A
