Maxon Encoder Encoder for Use with Motor

Subtotal (1 unit)*

€238.50

(exc. VAT)

€293.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.50

*price indicative

RS Stock No.:
420-5136
Mfr. Part No.:
110518
Manufacturer:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Accessory Type

Encoder

Product Type

Encoder

For Use With

Motor

Standards/Approvals

No

Encoder Unit


This encoder is required when operating motors with stock nos. 418-4045, 418-5571 or similar type of controller

Line driver built into the encoder

Maxon Motors and Gearheads


These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.

Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools

Low inertia - low mechanical time-constant for fast acceleration and high speed stability

High efficiency - low current consumption, ideal for battery-powered applications

Linear speed-torque characteristics - simple, accurate control; ideal for servo applications

Precious metal brush commutation system guaranteeing consistent and low contact resistance

CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy