Sanyo Denki, 24V dc, 2 Phase, 3A Stepper Motor Controller
- RS Stock No.:
- 101-438
- Distrelec Article No.:
- 304-12-058
- Mfr. Part No.:
- F2BED200P100
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
€145.06
(exc. VAT)
€178.42
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.06 |
*price indicative
- RS Stock No.:
- 101-438
- Distrelec Article No.:
- 304-12-058
- Mfr. Part No.:
- F2BED200P100
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Number of Phases | 2 | |
| Product Type | Stepper Motor Controller | |
| Output Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 3A | |
| Overall Length | 28mm | |
| Overall Depth | 54mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | KC, RoHS, UL/C-UL, UKCA, CE | |
| Series | F2 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Number of Phases 2 | ||
Product Type Stepper Motor Controller | ||
Output Voltage 24V dc | ||
Supply Voltage 24V dc | ||
Current Rating 3A | ||
Overall Length 28mm | ||
Overall Depth 54mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals KC, RoHS, UL/C-UL, UKCA, CE | ||
Series F2 | ||
- COO (Country of Origin):
- JP
The Sanyo Denki 2-phase stepping driver is compact, bipolar and ideal for basic motion control tasks.
Low vibration and low noise
Comprehensive protective function
Built-in interchangeable resolution
Self diagnosis/Alarm
Related links
- Sanyo Denki 2 Phase Power Monitor Function
- Sanyo Denki 2 Phase, 5A Stepper Motor Controller
- Sanyo Denki Stepper Motor Controller 2 Phase Current Controller Function, 36V DC
- Sanyo Denki Stepper Motor 24V dc, 7.5 mm Shaft
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35
- Sanyo Denki Stepper Motor 24V 1.8 ° 5 mm Shaft
