Festo 800 W, 400V ac, 3 Phase, 2A Servo Drive, Manual, Speed Controller, Current Controller, Homing, Positioning

Subtotal (1 unit)*

€1,493.63

(exc. VAT)

€1,837.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,493.63

*price indicative

RS Stock No.:
193-552
Mfr. Part No.:
CMMT-AS-C2-11A-P3-MP-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Drive

Number of Phases

3

Control Function

Manual, Speed Controller, Current Controller, Homing, Positioning

Supply Voltage

400V ac

Output Voltage

400V ac

Current Rating

2A

Power Rating

800W

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

CMMT-AS

Standards/Approvals

EN 61800, RoHS, EN 60204, UKCA, EN 50581, RCM trademark, TÜV, cULus, CE, EN 62061

COO (Country of Origin):
BG

Festo Servo Drive, 2A Current Rating, 800W Power Rating - CMMT-AS-C2-11A-P3-MP-S1, Numeric Part Number: 8143165


This servo drive is intended for precision in automation applications. It features a robust current controller that enhances capabilities in positioning and speed control, meeting the operational needs of industrial environments. With a supply voltage of 400V AC and a power output of 800W, it plays an essential role in modern control systems.

Features & Benefits


• Comprehensive communication options via Ethernet, EtherCAT, and Modbus/TCP

• Digital performance ensures high-resolution operation with real-time data

• Complies with multiple safety standards for added assurance

Applications


• Utilisation in conveyor systems for speed regulation

• Employment in CNC machinery for improved positioning accuracy

• Suitable for automated packaging processes involving synchronisation tasks

What are the recommended ambient temperature conditions for operation?


The optimal operating temperature range is 0°C to 50°C, with power reduction recommended above 40°C.

Can the servo drive be used in high-altitude locations?


Yes, it is designed to function effectively at installation heights up to 2000 m, with power reduction advised above 1000 m.

What voltage fluctuations can be accommodated by the drive?


The drive can manage permissible voltage fluctuations of ±10% within the 400 V AC nominal operating voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy