Festo 100 VA, 1 Phase, 1.5A Motor Controller, Motion Function
- RS Stock No.:
- 194-318
- Mfr. Part No.:
- CMMB-AS-01
- Manufacturer:
- Festo
Subtotal (1 unit)*
€417.67
(exc. VAT)
€513.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.67 |
*price indicative
- RS Stock No.:
- 194-318
- Mfr. Part No.:
- CMMB-AS-01
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 230V | |
| Current Rating | 1.5A | |
| Power Rating | 100VA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | CMMB-AS | |
| Standards/Approvals | CE, RoHS, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Control Function Motion | ||
Output Voltage 230V | ||
Current Rating 1.5A | ||
Power Rating 100VA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series CMMB-AS | ||
Standards/Approvals CE, RoHS, cULus, UKCA | ||
- COO (Country of Origin):
- CN
Festo CMMB-AS Series Motor Controller, 100VA Power Rating, 230V Output Voltage - CMMB-AS-01, Numeric Part Number: 5105641
This motor controller is a single-phase device designed to manage motion control in industrial automation environments. It operates from a standard supply range and delivers controlled output suitable for light to moderate motor loads, intended for integration into machinery and control cabinets where predictable drive behaviour is required.
Features & Benefits
• 230V output for direct connection to common motor supplies
• 1.5A continuous current rating for low-power motor control
• 100VA power capacity to support modest drive loads
• IP20 enclosure rating for protected indoor installations
• Operates between 0°C and 40°C for controlled indoor climates
• Complies with CE, RoHS, cULus and UKCA for regulatory acceptance
• 1.5A continuous current rating for low-power motor control
• 100VA power capacity to support modest drive loads
• IP20 enclosure rating for protected indoor installations
• Operates between 0°C and 40°C for controlled indoor climates
• Complies with CE, RoHS, cULus and UKCA for regulatory acceptance
**Applications**
• Suitable for conveyor speed control in assembly lines
• Ideal for small actuator drive in packaging equipment
• Used with laboratory test rigs requiring precise motion
• Can be used for pump control in HVAC test systems
• Ideal for small actuator drive in packaging equipment
• Used with laboratory test rigs requiring precise motion
• Can be used for pump control in HVAC test systems
What supply voltage range can it accept?
It accepts a supply between 200 and 240V, allowing compatibility with common single-phase mains.
How many phases does the unit support and what does that mean for installation?
It is a single-phase controller, meaning wiring and protection requirements follow single-phase mains conventions.
What safety or approval marks are present for use in different markets?
It carries CE, RoHS, cULus and UKCA approvals, aligning it with multiple regional regulatory frameworks.
What is the power handling capability and how does that affect load selection?
The unit is rated at 100VA, which limits it to modest motor or actuator loads within that apparent power envelope.
Related links
- Festo 200 VA 1 Phase Motion Function
- Festo 7A Motor Controller, Motion Function
- Festo 1 Phase Motion Function
- Lovato Electric 1 1.5A Motor Controller, Configurable Function
- Allen Bradley 90 kW 3 Phase Motion Function
- Allen Bradley 250 HP 317A Motor Controller, Motion Function
- Allen Bradley 75 V 3 Phase Motion Function
- Allen Bradley 150 V 3 Phase Motion Function
