Allen Bradley 315 kW, 240V ac, 3 Phase, 480A Motor Controller, Motion Function
- RS Stock No.:
- 250-266
- Mfr. Part No.:
- 150-C480NCR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€8,018.74
(exc. VAT)
€9,863.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,018.74 |
*price indicative
- RS Stock No.:
- 250-266
- Mfr. Part No.:
- 150-C480NCR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 24V | |
| Supply Voltage | 240V ac | |
| Current Rating | 480A | |
| Power Rating | 315kW | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-4-2, cULus Listed, CE, CSA, CCC, UL 508, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 24V | ||
Supply Voltage 240V ac | ||
Current Rating 480A | ||
Power Rating 315kW | ||
IP Rating IP2X | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-4-2, cULus Listed, CE, CSA, CCC, UL 508, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- KR
The Allen Bradley Smart Motor Controllers solid-state motor controller is a compact and user-friendly device designed to operate 3-phase motors. It features a built-in overload relay and SCR bypass contactor on all three phases, offering a smaller footprint compared to other soft starters. Suitable for applications such as compressors, chillers, pumps, conveyors, and crushers.
Soft Start
Current Limit Start
Coast to Rest
Kick Star
Soft Stop
Related links
- Allen Bradley 315 kW 3 Phase Motion Function
- Allen Bradley 150 V 3 Phase Motion Function
- Allen Bradley 90 kW 3 Phase Motion Function
- Allen Bradley 160 kW 3 Phase Motion Function
- Allen Bradley 75 kW 3 Phase Motion Function
- Allen Bradley 132 kW 3 Phase Motion Function
- Allen Bradley 75 V 3 Phase Motion Function
- Allen Bradley 200 V 3 Phase Motion Function
