Allen Bradley 100 HP, 240V ac, 3 Phase, 317A Motor Controller, Motion Function
- RS Stock No.:
- 250-382
- Mfr. Part No.:
- 150-C317NCD
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€5,353.46
(exc. VAT)
€6,584.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,353.46 |
*price indicative
- RS Stock No.:
- 250-382
- Mfr. Part No.:
- 150-C317NCD
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Motion | |
| Supply Voltage | 240V ac | |
| Output Voltage | 100V, 240V | |
| Current Rating | 317A | |
| Power Rating | 100HP | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, cULus Listed, CE, UL 508, EN/IEC 60947-4-2, CCC, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Motion | ||
Supply Voltage 240V ac | ||
Output Voltage 100V, 240V | ||
Current Rating 317A | ||
Power Rating 100HP | ||
IP Rating IP2X | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, cULus Listed, CE, UL 508, EN/IEC 60947-4-2, CCC, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- KR
The Allen Bradley Smart Motor Controllers solid-state motor controller is a compact and user-friendly device designed to operate 3-phase motors. It features a built-in overload relay and SCR bypass contactor on all three phases, offering a smaller footprint compared to other soft starters. Suitable for applications such as compressors, chillers, pumps, conveyors, and crushers.
Soft Start
Current Limit Start
Coast to Rest
Kick Star
Soft Stop
Related links
- Allen Bradley 100 HP 3 Phase Motion Function
- Allen Bradley 250 HP 317A Motor Controller, Motion Function
- Allen Bradley 250 HP 240 V ac 317A Motor Controller, Motion Function
- Allen Bradley 250 HP 690 V ac 317A Motor Controller, Motion Function
- Allen Bradley 200 V 3 Phase Motion Function
- Allen Bradley 40 HP 3 Phase Motion Function
- Allen Bradley 60 HP 3 Phase Motion Function
- Allen Bradley 125 HP 3 Phase Motion Function
