Allen Bradley 150 V, 240V ac, 3 Phase, 480A Motor Controller, Motion Function
- RS Stock No.:
- 250-391
- Mfr. Part No.:
- 150-C480NBR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€6,659.39
(exc. VAT)
€8,191.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,659.39 |
*price indicative
- RS Stock No.:
- 250-391
- Mfr. Part No.:
- 150-C480NBR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 240V ac | |
| Output Voltage | 24V | |
| Current Rating | 480A | |
| Power Rating | 150V | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508, EN/IEC 60947-4-2, CSA, CCC, cULus Listed, CE, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 240V ac | ||
Output Voltage 24V | ||
Current Rating 480A | ||
Power Rating 150V | ||
IP Rating IP2X | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508, EN/IEC 60947-4-2, CSA, CCC, cULus Listed, CE, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- KR
The Allen Bradley Smart Motor Controllers solid-state motor controller is a compact and user-friendly device designed to operate 3-phase motors. It features a built-in overload relay and SCR bypass contactor on all three phases, offering a smaller footprint compared to other soft starters. Suitable for applications such as compressors, chillers, pumps, conveyors, and crushers.
Soft Start
Current Limit Start
Coast to Rest
Kick Star
Soft Stop
Related links
- Allen Bradley 150 V 3 Phase Motion Function
- Allen Bradley 315 kW 3 Phase Motion Function
- Allen Bradley 132 kW 3 Phase Motion Function
- Allen Bradley 40 HP 3 Phase Motion Function
- Allen Bradley 250 HP 317A Motor Controller, Motion Function
- Allen Bradley 75 V 3 Phase Motion Function
- Allen Bradley 200 V 3 Phase Motion Function
- Allen Bradley 250 V 3 Phase Motion Function
