Allen Bradley 40 HP, 200V ac, 690 V ac, 3 Phase, 60A Motor Controller
- RS Stock No.:
- 250-490
- Mfr. Part No.:
- 150-F60NCRB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€2,554.20
(exc. VAT)
€3,141.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,554.20 |
*price indicative
- RS Stock No.:
- 250-490
- Mfr. Part No.:
- 150-F60NCRB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Output Voltage | 460V ac | |
| Supply Voltage | 200V ac, 690V ac | |
| Current Rating | 60A | |
| Power Rating | 40HP | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN/IEC 60947-1, cULus Listed, CCC, CE, UL 508, EN/IEC 60947-4-2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Output Voltage 460V ac | ||
Supply Voltage 200V ac, 690V ac | ||
Current Rating 60A | ||
Power Rating 40HP | ||
IP Rating IP2X | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN/IEC 60947-1, cULus Listed, CCC, CE, UL 508, EN/IEC 60947-4-2 | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 40 HP 690 V ac 60A Motor Controller
- Allen Bradley 40 HP 240 V ac 60A Motor Controller
- Allen Bradley 40 HP 60A Motor Controller
- Allen Bradley 75 HP 690 V ac 108A Motor Controller
- Allen Bradley 30 HP 690 V ac 43A Motor Controller
- Allen Bradley 60 HP 690 V ac 85A Motor Controller
- Allen Bradley 15 HP 690 V ac 25A Motor Controller
- Allen Bradley 3 HP 690 V ac 5A Motor Controller
