Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 250-645
- Mfr. Part No.:
- 199002 RASP5-5422PNT-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,815.72
(exc. VAT)
€2,233.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,815.72 |
*price indicative
- RS Stock No.:
- 250-645
- Mfr. Part No.:
- 199002 RASP5-5422PNT-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1, RoHS, UL Approval, IEC/EN 61800-5-1, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1, RoHS, UL Approval, IEC/EN 61800-5-1, CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to elevate motor performance with its advanced, multifunctional capabilities. This sophisticated device caters to a variety of applications, offering unparalleled control and flexibility in speed management. With options for sensor input and actuator output, it seamlessly integrates into complex systems, providing excellent diagnostics and monitoring through its PROFINET connectivity.
Ensures compliance with RoHS and CE safety standards
Supports extensive connectivity options including PROFINET for seamless integration
Robust construction suitable for harsh environments with IP65 protection
Allows for adjustable current limitation enhancing motor protection and efficiency
