Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

€1,828.11

(exc. VAT)

€2,248.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,828.11

*price indicative

RS Stock No.:
253-107
Mfr. Part No.:
199026 RASP5-5422PNT-412R110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller designed for seamless operation in demanding environments. Ideal for various industrial applications, it boasts a robust design that combines reliability with advanced functionality. This device features a user-friendly interface, allowing easy configuration and management. With its ability to support multiple motor types, including synchronous and induction motors, this Speed controller delivers precise control, ensuring optimal performance.

Supports three fixed speeds to cater to diverse operational needs

Equipped with braking resistance for dynamic braking applications

Includes built in diagnostics for proactive performance monitoring

Related links