Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-018
- Mfr. Part No.:
- 199032 RASP5-8420PNT-4120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,677.71
(exc. VAT)
€2,063.58
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,677.71 |
*price indicative
- RS Stock No.:
- 251-018
- Mfr. Part No.:
- 199032 RASP5-8420PNT-4120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a sophisticated solution designed for precise motor management. With an exceptional capacity of 8.5 A and the ability to handle loads of up to 4 kW, this controller boasts a versatile range of functions tailored for diverse industrial applications. Equipped with PROFINET communication, the controller allows for seamless connectivity and integration into modern automation systems.
User friendly controls with easy access to manual operation and auto settings
Customizable parameters to optimise performance based on application needs
Environmentally compliant with CE and RoHS certifications
