Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-020
- Mfr. Part No.:
- 199035 RASP5-8424PNT-4120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,694.86
(exc. VAT)
€2,084.68
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,694.86 |
*price indicative
- RS Stock No.:
- 251-020
- Mfr. Part No.:
- 199035 RASP5-8424PNT-4120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller from the represents a pinnacle of engineering innovation. Designed to effectively manage motor control within demanding environments, it boasts a robust input handling capacity of 8.5 A and operates seamlessly at a range of voltages from 400 to 480 V AC. Enhanced with PROFINET compatibility, it offers superior diagnostics and reset capabilities directly on the device, ensuring optimum performance and monitoring.
Adjustable motor current settings facilitate enhanced flexibility
Temperature controlled fan operation contributes to improved reliability
Simple installation process minimises downtime during setup
Designed to meet rigorous electromagnetic compatibility requirements
