Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-348
- Mfr. Part No.:
- 198841 RASP5-8401A31-4120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,433.76
(exc. VAT)
€1,763.52
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,433.76 |
*price indicative
- RS Stock No.:
- 252-348
- Mfr. Part No.:
- 198841 RASP5-8401A31-4120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Moeller | |
| Standards/Approvals | CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Moeller | ||
Standards/Approvals CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller redefines efficiency and performance in motor control applications. Designed to manage power with precision, this innovative controller is perfect for 8.5 A and 4 kW systems, seamlessly adapting to various operational demands. Featuring advanced sensor input capability and compatibility with AS-Interface®, it ensures optimal performance across multiple configurations.
Designed to withstand demanding environments with a high degree of protection
Delivers superior electromagnetic compatibility for minimal interference
Allows easy parameterisation through both keypad and mobile apps
Features an adjustable braking torque for precise control
