Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-022
- Mfr. Part No.:
- 199038 RASP5-8422PNT-4120011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,620.57
(exc. VAT)
€1,993.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,620.57 |
*price indicative
- RS Stock No.:
- 251-022
- Mfr. Part No.:
- 199038 RASP5-8422PNT-4120011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for advanced motor control applications. This efficient drive system offers robust performance with a power range of up to 4 kW and is perfect for optimising your operations. Featuring a highly adaptable input range and multiple sensor interfaces, this controller promotes precision and flexibility in various environments.
User friendly configuration options available through keypads and apps
Enhanced diagnostics and reset capabilities directly on the device
Lightweight design promotes easy installation in confined spaces
Built with high short circuit protection for increased safety
