Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,357.24

(exc. VAT)

€1,669.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,357.24

*price indicative

RS Stock No.:
252-351
Mfr. Part No.:
198847 RASP5-8404A31-4120011S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Moeller series Rapid Link speed controller is designed for efficiency and adaptability in a variety of applications. This innovative product combines advanced control technologies with robust design features to deliver reliable performance, even in demanding industrial environments. With its unique ability to switch between U/f and vector speed control, it provides precise regulation of motors, catering to diverse operational needs. The integration of an AS-Interface simplifies diagnostics and streamlines reset processes, ensuring that your systems remain operational with minimal downtime. Built with essential safety features, this controller not only meets but exceeds industry standards, making it an ideal choice for any modern facility focused on performance and safety.

Equipped with a temperature-controlled fan to enhance operational efficiency

Offers quick stop capability through M12 sockets for sensor inputs

Supports multiple configurations for diverse motor types including BLDC and synchronous reluctance motors

Complies with electromagnetic compatibility standards for minimal interference

Designed for vertical mounting to save space in your installations

Provides a high degree of protection against dust and moisture with NEMA 12 and IP65 ratings

Includes an external brake actuator for improved control over motor performance

Facilitates continuous performance monitoring through integrated diagnostics

Related links