Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-027
- Mfr. Part No.:
- 199055 RASP5-8424PNT-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,730.29
(exc. VAT)
€2,128.26
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,730.29 |
*price indicative
- RS Stock No.:
- 251-027
- Mfr. Part No.:
- 199055 RASP5-8424PNT-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Rapid Link | |
| Standards/Approvals | IEC/EN 50178, IEC/EN 60068-2-27, IEC/EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Rapid Link | ||
Standards/Approvals IEC/EN 50178, IEC/EN 60068-2-27, IEC/EN 60068-2-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller enhances operational efficiency in industrial applications. Designed for versatility, it accommodates a variety of motor types, including synchronous reluctance and brushless DC motors. Its robust specifications make it suitable for demanding environments, with features like Safe Torque Off ensuring optimal safety during operation.
Provides built in thermistor monitoring for improved thermal management
IP65 rated for robust protection in challenging environments
Facilitates quick installation with plug type connections
