Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-257
- Mfr. Part No.:
- 198575 RASP5-5400A31-512R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,621.81
(exc. VAT)
€1,994.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,621.81 |
*price indicative
- RS Stock No.:
- 251-257
- Mfr. Part No.:
- 198575 RASP5-5400A31-512R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is expertly designed to enhance operational efficiency and precision. With its robust specifications, the product supports various motor types including PM, LSPM, and synchronous reluctance motors, offering seamless integration into diverse applications. The unit features a combination of manual override and intelligent diagnostics, ensuring optimal performance even in challenging conditions.
Includes a brake chopper for dynamic braking capabilities
Capable of handling high starting currents for robust applications
Maintains efficient operational power with minimal energy loss
Allows for vertical mounting to adapt to various installation environments
