Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-268
- Mfr. Part No.:
- 198855 RASP5-8404A31-412R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,392.00
(exc. VAT)
€1,712.16
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,392.00 |
*price indicative
- RS Stock No.:
- 251-268
- Mfr. Part No.:
- 198855 RASP5-8404A31-412R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to elevate industrial performance with precision and reliability. Speed controller ensures optimal motor performance by seamlessly integrating advanced control technologies and robust safety features. With a capacity of up to 8.5 A and a powerful 4 kW output, it is adept at managing diverse operational environments, including both domestic and commercial applications.
User friendly keypad parameterisation simplifies setup and adjustments
Advanced monitoring capabilities provide real time operational insights
Efficient thermal management features prolong device lifespan under load
Robust protection against overvoltage and electrical shock for enhanced safety
