Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,469.08

(exc. VAT)

€1,806.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,469.08

*price indicative

RS Stock No.:
253-086
Mfr. Part No.:
198851 RASP5-8404A31-4120111S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS

COO (Country of Origin):
GB
The Eaton Speed controller represents an innovative solution for managing motor speeds with precision and reliability. Designed for use within industrial settings, The rapid Link offers an advanced approach to speed control through its sensor less vector control technology. Its robust construction allows for seamless integration with various motor types, ensuring that operations remain efficient across a range of applications.

Utilises a unique braking resistance for improved control

PTC thermistor monitoring enhances safety during operation

Easy parameterisation through mobile app connectivity

Constructed with a NEMA 12 rating for protection against dust

Related links