Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 251-284
- Mfr. Part No.:
- 198906 RASP5-5422EIP-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,830.08
(exc. VAT)
€2,251.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,830.08 |
*price indicative
- RS Stock No.:
- 251-284
- Mfr. Part No.:
- 198906 RASP5-5422EIP-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to deliver exceptional performance in varying operational environments, ensuring reliable motor control and automation. With its cutting-edge features including Ethernet IP connectivity and advanced diagnostics, it facilitates seamless integration into modern industrial applications.
Provides a strong degree of protection and shock resistance for challenging conditions
Offers adjustable current limitation to enhance motor performance
Designed for easy integration with Rockwell PLCs for effective control and management
