Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function

Subtotal (1 unit)*

€1,936.61

(exc. VAT)

€2,382.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,936.61

*price indicative

RS Stock No.:
252-647
Mfr. Part No.:
199019 RASP5-5424PNT-412R100S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL Approval, CE, IEC/EN 61800-5-1, UL 61800-5-1, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed to enhance operational efficiency and precision within automated systems. Equipped with advanced features such as PROFINET connectivity and integrated diagnostics, it facilitates easy integration into existing setups while ensuring optimal performance. With a robust design suitable for various environments, it delivers exceptional control over synchronous reluctance and BLDC motors.

Built in braking resistance supports dynamic braking applications

Compact dimensions facilitate easy installation in limited spaces

Excellent temperature range and corrosion resistance for long lasting performance

User friendly control with keypad and manual override for operational versatility

Compliance with UL and CE ensures adherence to international safety standards

Related links