Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-672
- Mfr. Part No.:
- 198569 RASP5-5400A31-5120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,500.92
(exc. VAT)
€1,846.13
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,500.92 |
*price indicative
- RS Stock No.:
- 251-672
- Mfr. Part No.:
- 198569 RASP5-5400A31-5120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller designed for precision and reliability in industrial applications. This product seamlessly integrates sensor inputs and offers a robust capacity of up to 5.6 A, providing optimal control for synchronous reluctance, BLDC, and PM motors. Crafted for versatility, it is equipped with functionalities such as diagnostics via AS-Interface and PTC thermistor monitoring, ensuring continuous performance oversight.
Robust build with NEMA 12 and IP65 rating for dust and water protection
Adjustable current limitation enhances operational flexibility
Vertical mounting capability for diverse installation setups
Utilises AS Interface for streamlined diagnostics and reset functionality
