Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-679
- Mfr. Part No.:
- 198589 RASP5-8404A31-512R101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,498.29
(exc. VAT)
€1,842.90
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,498.29 |
*price indicative
- RS Stock No.:
- 251-679
- Mfr. Part No.:
- 198589 RASP5-8404A31-512R101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for performance and reliability, making it a perfect choice for enhancing motor control applications. Specifically designed to support a wide range of motor types, the rapid Link range delivers precise control over speed with the versatility to adapt to various operational requirements.
Advanced diagnostics ensure quick fault identification
Fan assisted cooling for enhanced thermal management
Adjustable current limitation settings increase adaptability
Seamless integration with AS Interface for flexible connectivity
Protection against electric shock ensures user and system safety
