Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 251-721
- Mfr. Part No.:
- 198943 RASP5-2424PNT-4120010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,426.29
(exc. VAT)
€1,754.34
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,426.29 |
*price indicative
- RS Stock No.:
- 251-721
- Mfr. Part No.:
- 198943 RASP5-2424PNT-4120010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed to enhance motor control across various applications. Engineered for efficiency, it offers seamless integration with PROFINET, enabling swift communication and command execution. With a robust design that accommodates variable voltage ranges and configurations, this controller is ideal for demanding industrial environments.
Supports diverse motor types including synchronous and BLDC motors
Integrated diagnostic tools for quick troubleshooting and maintenance
Ensures effective heat management with PTC thermistor monitoring
Flexible mounting options allow for versatile installation setups
