Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 253-432
- Mfr. Part No.:
- 198939 RASP5-2424PNT-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,669.69
(exc. VAT)
€2,053.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,669.69 |
*price indicative
- RS Stock No.:
- 253-432
- Mfr. Part No.:
- 198939 RASP5-2424PNT-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1, UL Approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1, UL Approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for precise motor regulation, offering advanced functionalities for various industrial applications. With its robust build and integrated features, it enhances performance while ensuring compliance with stringent electromagnetic compatibility standards. The product integrates seamlessly with PROFINET, enabling easy diagnostics and configuration, making it ideal for modern automation setups.
Robust design ensures durability in challenging environments
Multiple actuator outputs enable diverse operational configurations
Quick stop functionality improves safety and responsiveness
Includes braking resistance for enhanced motor control
Compatible with a variety of sensor inputs for operational versatility
