Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

€1,709.20

(exc. VAT)

€2,102.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,709.20

*price indicative

RS Stock No.:
251-726
Mfr. Part No.:
198957 RASP5-2421PNT-412R010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to deliver precise performance in demanding applications. With a robust design, it offers a reliable solution for controlling BLDC and synchronous reluctance motors, enhancing operational efficiency across various sectors. Designed with user-friendliness in mind, this controller combines advanced technology, such as sensor less vector control, with flexibility, allowing for seamless integration into existing systems.

Multiple actuator outputs support diverse motor applications

Excellent heat dissipation keeps the unit cool during operation

Vertical mounting position fits various installation preferences

Compact dimensions facilitate easy integration into machine designs

Enhanced electromagnetic compatibility ensures minimal interference

Related links