Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 253-435
- Mfr. Part No.:
- 198945 RASP5-2421PNT-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,536.00
(exc. VAT)
€1,889.28
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,536.00 |
*price indicative
- RS Stock No.:
- 253-435
- Mfr. Part No.:
- 198945 RASP5-2421PNT-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, UL 61800-5-1, RoHS, IEC/EN 61800-5-1, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, UL 61800-5-1, RoHS, IEC/EN 61800-5-1, CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for precision control in dynamic applications, featuring robust technology for efficient operation. This Speed controller integrates seamlessly with various motor types, providing flexible control options, including U/f and sensor less vector control. With its optimised design for installation ease in diverse environments, it ensures reliable performance even in challenging industrial conditions.
Offers protection against electrical faults ensuring operational integrity
Accommodates a wide range of operating voltages enhancing versatility
Built with high electromagnetic compatibility to minimise interference
Includes a temperature rise calculation to optimise heat management
Adjustable settings for overload current to maximise operational efficiency
