Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 252-149
- Mfr. Part No.:
- 198913 RASP5-5421EIP-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,868.39
(exc. VAT)
€2,298.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,868.39 |
*price indicative
- RS Stock No.:
- 252-149
- Mfr. Part No.:
- 198913 RASP5-5421EIP-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and efficiency in motor control applications. Packed with advanced features, this controller is capable of handling a variety of motors, including synchronous reluctance and BLDC motors, ensuring optimal performance across diverse settings. Designed for both industrial and commercial use, it supports an array of control modes, such as U/f and sensor less vector control, making it seamless to integrate into existing systems.
Three fixed speeds provide versatile control for various applications
Manual override switch allows for exceptional situational control
User friendly keypad interface simplifies parameter adjustment
Temperature and current monitoring ensures optimal performance
Adjustable current limitation enhances motor protection
