Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function

Subtotal (1 unit)*

€1,868.39

(exc. VAT)

€2,298.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,868.39

*price indicative

RS Stock No.:
251-710
Mfr. Part No.:
198914 RASP5-5422EIP-412R110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 UL 61800-5-1 RoHS UL approval CE

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller redefines efficiency and control in motor operations. Tailored for diverse applications, it boasts an impressive array of features, including integrated Ethernet IP for seamless communication and monitoring. Engineered to accommodate various motor types, it provides exceptional performance with minimal energy consumption.

Flexible operational settings allow for tailored performance adjustments

High efficiency rating minimises energy consumption and operational costs

Wide voltage tolerance accommodates variable power supply conditions

Meets rigorous electromagnetic compatibility standards for versatile deployment

Related links