Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-164
- Mfr. Part No.:
- 198961 RASP5-2421PNT-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,645.71
(exc. VAT)
€2,024.22
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,645.71 |
*price indicative
- RS Stock No.:
- 252-164
- Mfr. Part No.:
- 198961 RASP5-2421PNT-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL 61800-5-1 IEC/EN 61800-5-1 RoHS UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL 61800-5-1 IEC/EN 61800-5-1 RoHS UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for superior performance in regulating motor operations. This versatile device is capable of managing applications across a range of environments, ensuring efficient and reliable control. The integrated features, including a manual override switch and robust diagnostics via PROFINET, provide unparalleled flexibility for users.
Facilitates easy configuration through multiple parameterisation options
Designed for high durability with resistance to various environmental factors
Provides clear operational indicators for real time feedback
Allows for flexible mounting positions to suit varied installation needs
Support for frequent start/stop operations enhances process control
