Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-329
- Mfr. Part No.:
- 198781 RASP5-4401A31-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,338.41
(exc. VAT)
€1,646.24
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,338.41 |
*price indicative
- RS Stock No.:
- 252-329
- Mfr. Part No.:
- 198781 RASP5-4401A31-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a sophisticated solution designed to efficiently manage motor speeds in various applications. With an impressive capacity of up to 4.3 A, this controller is engineered for precise control and enhanced performance. Incorporating advanced features such as integrated diagnostics and robust thermal monitoring, it ensures optimal operation even under demanding conditions.
Efficient energy consumption maximises operational savings
Integrated cooling mechanisms extend the lifespan of the unit
Manual override enhances operational control in critical situations
Versatile connectivity options facilitate seamless integration with existing systems
