Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,566.77

(exc. VAT)

€1,927.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,566.77

*price indicative

RS Stock No.:
252-357
Mfr. Part No.:
198864 RASP5-8400A31-412R111S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Approval, CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to deliver precision control for a range of applications, ensuring high performance and reliability. Designed for use with BLDC motors, asynchronous motors, and synchronous reluctance motors, this device maximises efficiency through advanced features such as sensor less vector control and U/f control.

Robust safety features minimise risk during operation

Streamlined parameterisation via keypads or mobile interfaces

Built for reliability even in demanding environments

Design supports easy integration with existing systems

Advanced communication with AS Interface® for seamless connectivity

Related links