Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,433.76

(exc. VAT)

€1,763.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,433.76

*price indicative

RS Stock No.:
252-629
Mfr. Part No.:
198853 RASP5-8401A31-412R001S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, IEC/EN 61800-5-1 UL 61800-5-1, UL Approval, RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is expertly engineered for precision control in various industrial applications. It boasts a robust design that accommodates up to 8.5 A and 4 kW, ensuring efficiency and reliability. With sensor inputs and the ability to switch seamlessly between different operational modes, this controller addresses the diverse demands of modern automation.

Compact design for easy integration in existing systems

Optimised energy efficiency to reduce operating costs

Robust construction ensures durability in demanding environments

User friendly interface for effortless setup and adjustments

Advanced temperature control to maintain optimal performance

Related links