Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-113
- Mfr. Part No.:
- 199046 RASP5-8422PNT-412R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,745.71
(exc. VAT)
€2,147.22
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,745.71 |
*price indicative
- RS Stock No.:
- 253-113
- Mfr. Part No.:
- 199046 RASP5-8422PNT-412R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1, UL 61800-5-1, CE, RoHS, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1, UL 61800-5-1, CE, RoHS, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents cutting-edge technology designed for efficient motor management. Engineered to handle power requirements up to 4 kW with a robust 8.5 A rating, this controller is perfect for various applications. It operates seamlessly within a voltage range of 230/277 V AC and is equipped with an advanced PROFINET interface for easy integration into modern automation systems.
Features a selectable switch for versatile operation modes
Includes diagnostics capabilities for proactive maintenance
Meets high standards of electromagnetic compatibility
Designed to operate effectively at high altitudes
Durable construction ensures long term reliability and performance
