Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,545.59

(exc. VAT)

€1,901.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,545.59

*price indicative

RS Stock No.:
252-632
Mfr. Part No.:
198859 RASP5-8404A31-412R101S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, IEC/EN 61800-5-1 UL 61800-5-1, UL Approval, CE

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is designed to deliver exceptional performance and reliability in various industrial applications. The rapid Link exemplifies cutting-edge technology, offering precise control over motor operations while seamlessly integrating into existing systems. With notable features such as multiple fixed speeds and sensor input capability, this controller provides users with the flexibility to tailor their motor management strategies.

Equipped with a range of communication interfaces for seamless integration

Compact design allows for efficient use of space in control panels

Achieves high efficiency with minimal energy consumption

Incorporates protection mechanisms against electromagnetic interference

Features a sturdy construction resistant to mechanical impacts

Related links