Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

€1,716.28

(exc. VAT)

€2,111.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,716.28

*price indicative

RS Stock No.:
252-648
Mfr. Part No.:
199022 RASP5-5422PNT-412R010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL Approval, IEC/EN 61800-5-1, RoHS, CE, UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to deliver precise control over motor speeds, ensuring optimal performance in various applications. Designed with a robust set of features, this model caters to diverse operational needs, including easy integration with existing systems through its PROFINET communication interface. It supports multiple actuator outputs and is built with a focus on safety, featuring manual override and safe torque off functionalities.

Ensures protection against electrical surges and mechanical shock

Engineered to withstand adverse environmental conditions with IP65 protection

Utilises advanced thermal monitoring to maintain safe operating temperatures

Design facilitates easy assembly and quick installation for reduced downtime

Related links