Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function
- RS Stock No.:
- 252-656
- Mfr. Part No.:
- 199045 RASP5-8421PNT-412R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,886.33
(exc. VAT)
€2,320.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,886.33 |
*price indicative
- RS Stock No.:
- 252-656
- Mfr. Part No.:
- 199045 RASP5-8421PNT-412R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 195mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UL 61800-5-1, IEC/EN 61800-5-1, CE, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 195mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UL 61800-5-1, IEC/EN 61800-5-1, CE, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for precision control and optimal performance in various motor applications. Speed controller features a robust design built to deliver excellent functionality in demanding environments, accommodating loads of up to 4 kW. With its wide range of capabilities, including sensor input and user-friendly manual override, it provides great flexibility and reliability for industrial automation tasks.
Features a convenient manual override for quick adjustments
Compatible with a broad voltage range allowing for operational flexibility
Adapts to both domestic and industrial applications seamlessly
Integrated PTC thermistor for enhanced monitoring and protection
