Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function
- RS Stock No.:
- 253-088
- Mfr. Part No.:
- 198854 RASP5-8402A31-412R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,548.80
(exc. VAT)
€1,905.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.80 |
*price indicative
- RS Stock No.:
- 253-088
- Mfr. Part No.:
- 198854 RASP5-8402A31-412R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance performance in industrial applications, incorporating cutting-edge technology for optimal motor control. The device functions seamlessly across a wide range of motors, allowing for configurations including U/f control and sensor less vector control, which translates to improved energy efficiency and an extended operational lifespan for connected equipment.
High electromagnetic compatibility protects against interference
Adjustable current limitation optimises motor performance and safety
Vertical mounting design simplifies installation in space constrained areas
