Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-657
- Mfr. Part No.:
- 199048 RASP5-8420PNT-412R101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,841.05
(exc. VAT)
€2,264.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,841.05 |
*price indicative
- RS Stock No.:
- 252-657
- Mfr. Part No.:
- 199048 RASP5-8420PNT-412R101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE IEC/EN 61800-5-1 RoHS UL approval UL 61800-5-1 | |
| Series | Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE IEC/EN 61800-5-1 RoHS UL approval UL 61800-5-1 | ||
Series Rapid Link | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a high-performance solution designed for precision control in various electrical applications. Engineered with a robust set of features, this device facilitates smooth operation through its ability to manage up to 8.5 A of current and handle motors efficiently. Built with durability in mind, its compact dimensions allow for easy integration into existing systems while its advanced diagnostics and reset capabilities ensure optimal performance at all times.
Offers flexible configuration options to suit various operational needs
Constructed with high quality materials to withstand challenging environments
Facilitates quick manual intervention with an override switch
Supports a wide range of applications from industrial to commercial settings
