Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

€1,334.88

(exc. VAT)

€1,641.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,334.88

*price indicative

RS Stock No.:
253-072
Mfr. Part No.:
198811 RASP5-5404A31-4120010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller redefines efficiency in motor management, catering to diverse applications with versatility and precision. Its robust design accommodates a wide operational range while ensuring powerful control for synchronous and asynchronous motors alike. Engineered to enhance productivity, this innovative solution integrates seamlessly with existing infrastructures, featuring multiple fixed speeds and intelligent diagnostics.

Designed with a resilient construction to withstand demanding industrial conditions

Ensures easy integration with AS Interface for versatile communication

Facilitates quick disconnect through the plug type connection enhancing convenience

Protects against overvoltage and maintains operational safety

Compliant with international standards ensuring regulatory adherence

Related links