Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,453.77

(exc. VAT)

€1,788.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,453.77

*price indicative

RS Stock No.:
253-085
Mfr. Part No.:
198848 RASP5-8400A31-4120111S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS

COO (Country of Origin):
GB
The Eaton Speed controller represents an innovative leap in industrial automation technology, tailored for precision control in diverse applications. This device expertly integrates advanced functionalities, including safe torque off (STO) and dynamic braking capabilities, ensuring superior performance while prioritising safety. Designed to support synchronous reluctance motors and vector control, it effortlessly adapts to varying operational demands.

Features an energy efficient design with high operational efficiency

Accommodates multiple communication interfaces for seamless integration

Robust construction ensures longevity in demanding conditions

Compact dimensions facilitate easy installation in space constrained environments

Complies with international safety standards for peace of mind

Related links