Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

€1,716.28

(exc. VAT)

€2,111.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,716.28

*price indicative

RS Stock No.:
253-105
Mfr. Part No.:
199023 RASP5-5424PNT-412R010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to provide unparalleled performance and flexibility for various motor applications. Featuring sophisticated sensor less vector control, it ensures precise operation across a range of scenarios, making it ideal for both domestic and commercial use. Designed with utmost durability, the unit is capable of handling demanding conditions, with a robust construction that conforms to international standards.

Features a robust braking system for reliable and immediate response

Facilitates easy adaptation for various motor types including BLDC and synchronous reluctance motors

Incorporates thermal stability features for safe and reliable performance

Compact and efficient design minimizes installation space while maintaining high performance

Related links