Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-013
- Mfr. Part No.:
- 199015 RASP5-5424PNT-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,630.86
(exc. VAT)
€2,005.96
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,630.86 |
*price indicative
- RS Stock No.:
- 251-013
- Mfr. Part No.:
- 199015 RASP5-5424PNT-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to provide precise control for a variety of motor applications, ensuring superior performance in industrial settings. This robust device supports 5.6 A and 2.2 kW, making it suitable for various motor types, including synchronous reluctance and brushless DC motors.
Automatic switching between speed control modes ensures optimal performance
Designed for vertical mounting to save space in installations
Temperature rise calculations and electromagnetic compatibility considerations enhance reliability
Robust design meets required environmental protection standards ensuring longevity in tough conditions
