Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,765.72

(exc. VAT)

€2,171.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,765.72

*price indicative

RS Stock No.:
253-110
Mfr. Part No.:
199040 RASP5-8420PNT-4120111S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is meticulously engineered to enhance operational efficiency across a variety of applications. With a robust design that supports an expansive range of motor types, including BLDC, PM, and synchronous reluctance motors, it ensures seamless integration and exceptional performance under demanding conditions.

Features advanced diagnostic tools and temperature monitoring systems

Supports flexible communication interfaces including PROFINET for modern connectivity

Compact footprint allows for ease of installation in diverse environments

Related links