Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-395
- Mfr. Part No.:
- 198585 RASP5-8402A31-512R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,388.57
(exc. VAT)
€1,707.94
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,388.57 |
*price indicative
- RS Stock No.:
- 253-395
- Mfr. Part No.:
- 198585 RASP5-8402A31-512R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, CE, UL 61800-5-1, RoHS, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, CE, UL 61800-5-1, RoHS, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller revolutionises motor control efficiency in various applications. Offering versatile configurations, this Speed controller accommodates an impressive range of motors, ensuring that industrial and commercial setups operate seamlessly. Designed with cutting-edge technology, it features integrated diagnostics and manual override capabilities, empowering users with real-time oversight and control.
Thermo click with safe isolation ensures enhanced safety for users and equipment
Versatile connectivity options including AS Interface support advanced automation applications
Customisable configuration through various parameterisation methods caters to individual needs
Lightweight and compact design allows for easy installation in confined spaces
