Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 253-414
- Mfr. Part No.:
- 198770 RASP5-4402A31-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,299.43
(exc. VAT)
€1,598.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,299.43 |
*price indicative
- RS Stock No.:
- 253-414
- Mfr. Part No.:
- 198770 RASP5-4402A31-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, CE, RoHS, UL 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, CE, RoHS, UL 61800-5-1, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link is engineered for precision and reliability, catering to the diverse demands of modern industrial applications. With its robust sensor less vector control, the device ensures seamless operation for synchronous reluctance, PM, and BLDC motors. Designed to operate within a broad range of voltage, it provides exceptional flexibility and versatility in varied environments. Its user-focused features, such as diagnostics and error reset directly on the device or via AS-Interface, facilitate easy management and maintenance.
Offers extensive adaptability for different operational environments
Supports multiple power supply configurations for added flexibility
Employs advanced braking technology to ensure operator safety
Provides effective cooling solutions to enhance device longevity
Supports easy integration with existing automation systems
