Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-429
- Mfr. Part No.:
- 198928 RASP5-8420EIP-412R111S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,728.00
(exc. VAT)
€2,125.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,728.00 |
*price indicative
- RS Stock No.:
- 253-429
- Mfr. Part No.:
- 198928 RASP5-8420EIP-412R111S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1, CE, UL Approval, IEC/EN 61800-5-1, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1, CE, UL Approval, IEC/EN 61800-5-1, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents a pinnacle of engineering, meticulously designed to enhance performance across a variety of industrial applications. Offering robust control capabilities, the product seamlessly integrates into existing systems, providing unparalleled efficiency in motor control. Its compact design and user-friendly interface ensure that installation and operation are straightforward, making it an ideal choice for both seasoned and novice users.
Compact design allows for versatile installation options
User friendly interface simplifies setup and operation
Robust diagnostics capabilities improve maintenance and reduce downtime
Compliant with industry standards ensuring peace of mind in operational safety
