Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 251-301
- Mfr. Part No.:
- 198952 RASP5-2420PNT-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,593.14
(exc. VAT)
€1,959.56
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,593.14 |
*price indicative
- RS Stock No.:
- 251-301
- Mfr. Part No.:
- 198952 RASP5-2420PNT-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed for efficient motor control in various industrial applications. It integrates seamlessly with PROFINET networks, allowing for real-time diagnostics and parameter adjustments directly from your device. Boasting a compact design, the controller has a robust construction that ensures durability and longevity, even under demanding conditions.
Incorporates a braking resistance module for superior stopping performance
Compatible with PROFINET networks for streamlined communication and control
Adjustable current limitation allows for tailored performance to meet specific needs
Durable construction meets rigorous product standards for longevity
Equipped with comprehensive safety features for enhanced user protection
