Applied Motion Systems, 48V dc, 10A Stepper Motor Controller, Amplifier Function
- RS Stock No.:
- 455-851
- Mfr. Part No.:
- ST10-S
- Manufacturer:
- Applied Motion Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-851
- Mfr. Part No.:
- ST10-S
- Manufacturer:
- Applied Motion Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Applied Motion Systems | |
| Product Type | Stepper Motor Controller | |
| Control Function | Amplifier | |
| Supply Voltage | 48V dc | |
| Current Rating | 10A | |
| Overall Length | 93mm | |
| Overall Width | 76mm | |
| Overall Depth | 32mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Applied Motion Systems | ||
Product Type Stepper Motor Controller | ||
Control Function Amplifier | ||
Supply Voltage 48V dc | ||
Current Rating 10A | ||
Overall Length 93mm | ||
Overall Width 76mm | ||
Overall Depth 32mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
ST5-S and ST10-S Stepper Drive
ST5-S and ST10-S step drives offer the following features:
Pulse and direction
CW/CCW pulse
A/B quadrature
Analogue velocity (oscillator) mode
Host commands (SCL compatible)
SiNet hub (HUB 444, stock no. 455-867) compatible
ST Configurator software for setup (software included)
Related links
- Applied Motion Systems Stepper Motor Controller 10A, Amplifier Function
- Applied Motion Systems Stepper Motor Controller 0.1A Current Controller Function
- Applied Motion Systems Stepper Motor Controller 0.3A Amplifier Function
- Applied Motion Systems Stepper Motor Controller 0.1A Current Controller Function
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48V 1.8 ° 5 mm Shaft
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48V 1.8 ° 6.35 mm Shaft
